Eaton Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 229-404
- Mfr. Part No.:
- 118885 N2-4-250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,926.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,926.09 |
*price indicative
- RS Stock No.:
- 229-404
- Mfr. Part No.:
- 118885 N2-4-250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered to deliver exceptional reliability and performance in electrical distribution systems. Boasting a robust design, it offers a nominal current capacity of 250A and is suitable for four-pole configurations.
Durable construction designed for long lasting performance
User friendly interface simplifies operation and maintenance
Designed to withstand harsh environmental conditions
Integrated thermal management for efficient heat dissipation
User friendly interface simplifies operation and maintenance
Designed to withstand harsh environmental conditions
Integrated thermal management for efficient heat dissipation
Related links
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
