Eaton Switch Disconnector, 4 Pole, 200A Max Current
- RS Stock No.:
- 229-770
- Mfr. Part No.:
- 118884 N2-4-200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,557.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,557.28 |
*price indicative
- RS Stock No.:
- 229-770
- Mfr. Part No.:
- 118884 N2-4-200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 200A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 200A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is an exceptional solution for reliable electrical distribution in demanding environments. Designed for versatility, it accommodates four poles and delivers a robust rated current of 200 A. Its compact dimensions and lightweight structure make it an efficient choice for a variety of applications, ensuring optimal performance without sacrificing space.
Provides comprehensive protection against electric shock and mechanical impact
Facilitates straightforward integration with existing electrical systems
Features optional motor drive capabilities for increased operational efficiency
Designed to withstand significant short circuit conditions
Supports various terminal capacities to accommodate different conductor types
Facilitates straightforward integration with existing electrical systems
Features optional motor drive capabilities for increased operational efficiency
Designed to withstand significant short circuit conditions
Supports various terminal capacities to accommodate different conductor types
Related links
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 200A Max Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current
