Eaton Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 231-520
- Mfr. Part No.:
- 111654 PN3-4-630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,999.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,999.94 |
*price indicative
- RS Stock No.:
- 231-520
- Mfr. Part No.:
- 111654 PN3-4-630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 630A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust, four-pole solution designed for significant current handling capabilities in demanding applications. Featuring a rated current of up to 630A, this circuit breaker ensures reliable operation in unearthed supply systems at a maximum voltage rating of 690V.
Offers a high degree of protection with an IP20 rating for front side use
Includes interlocking functionality to maximise operational safety
Facilitates direct connections for various terminal capacities for flexible installation options
Adapts to cyclic damp heat conditions to maintain performance in fluctuating environments
Includes interlocking functionality to maximise operational safety
Facilitates direct connections for various terminal capacities for flexible installation options
Adapts to cyclic damp heat conditions to maintain performance in fluctuating environments
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 250A Max Current
