Eaton Switch Disconnector, 4 Pole, 630A Max Current

Subtotal (1 unit)*

MYR12,878.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,878.80

*price indicative

RS Stock No.:
232-081
Mfr. Part No.:
111652 N3-4-630-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

630A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector designed for rigorous applications, featuring a robust four-pole configuration. Engineered for a maximum current rating of 630A, this device offers exceptional reliability and flexibility in unearthed supply systems operating at 690V. Its comprehensive design assures not only safety but also compliance with international standards, including IEC and VDE.

Facilitates easy integration into existing systems with versatile mounting options
Delivers powerful protection against overcurrent and short circuits
Ensures user friendly operation with easily accessible controls
Optimised for effective heat dissipation even under heavy loads
Constructed with high quality materials for long lasting performance

Related links