Eaton Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

MYR9,815.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,815.26

*price indicative

RS Stock No.:
229-672
Mfr. Part No.:
110317 N3-630-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

630A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector represents a pinnacle in innovative circuit-breaking technology. Built to meet stringent compliance standards, it excels in safety and efficiency. The Eaton Moeller series NZM is engineered for robust performance, seamlessly integrating into unearthed supply systems with a voltage rating of up to 690 V.

Lower heat dissipation during operation contributes to energy efficiency
Rocker lever handle offers user friendly switching operation
Maintains high short circuit ratings for added safety assurance
Compact footprint allows for space efficient installations

Related links