Eaton Fuse Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 247-875
- Mfr. Part No.:
- 1318554 QSA250N-2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,268.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,268.11 |
*price indicative
- RS Stock No.:
- 247-875
- Mfr. Part No.:
- 1318554 QSA250N-2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| IP Rating | IP00, IP20 | |
| Series | QSA | |
| Switching Power | 147kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 250A | ||
IP Rating IP00, IP20 | ||
Series QSA | ||
Switching Power 147kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton innovative Eaton Moeller series QSA Fuse switch-disconnector delivers essential performance and reliability in various applications. Designed for rear mounting, this three-phase disconnector integrates seamlessly with DIN fuse-links, making it an excellent choice for environments demanding robust electrical isolation. Featuring an operational current rating of 250 A, the disconnector is engineered to withstand rigorous operational demands while ensuring user safety. Its compact dimensions and lightweight design enable easy installation without compromising on power capabilities. With certifications like IEC/EN 60947, this device assures compliance with stringent international standards, further enhancing its appeal in professional settings.
Offers a four-pole configuration for versatile application
Supports both ground and rear mounting to fit diverse installation needs
Equipped with an optional stop function for enhanced operational control
Features top/bottom cable entry for flexible connection options
Includes a degree of protection rating of IP00 for internal components
Designed with an overvoltage category of III to ensure system integrity
Facilitates heat dissipation through a sophisticated internal design
Built with corrosion-resistant materials for longevity in challenging environments
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
