Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 244-321
- Mfr. Part No.:
- 179756 NHW-SLS-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,026.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,026.95 |
*price indicative
- RS Stock No.:
- 244-321
- Mfr. Part No.:
- 179756 NHW-SLS-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 1kV | |
| Switching Current | 250A | |
| Series | NHW-SLS | |
| Mechanical Fuse Size | NH1 | |
| Fuse Current | 250A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 1kV | ||
Switching Current 250A | ||
Series NHW-SLS | ||
Mechanical Fuse Size NH1 | ||
Fuse Current 250A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton distribution parts feature a robust three-pole NH strip-type fuse-switch disconnector, optimally designed for a range of applications requiring reliable electrical isolation. This model combines high performance with an impressive rated operating voltage of up to 1000 V, making it suitable for diverse industrial environments. With a rated uninterrupted current of 250 A, this fuse-switch disconnector ensures long-lasting functionality in demanding conditions. It is thoughtfully constructed in size NH1, facilitating easy integration into existing systems with a rail connection. Equipped with comprehensive safety attributes, this unit stands as a testament to engineering excellence, promoting both operational efficiency and safety compliance.
Designed for seamless integration into existing electrical systems
Offers excellent performance in high-demand applications
Ensures high safety standards with conforming certifications
Feature-rich construction enables optimal spacing and placement
Includes a durable design suited for varied environmental conditions
Facilitates ease of access for maintenance and inspection tasks
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
