Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 246-044
- Mfr. Part No.:
- 179758 NHW-SLS-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,212.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,212.31 |
*price indicative
- RS Stock No.:
- 246-044
- Mfr. Part No.:
- 179758 NHW-SLS-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 1kV | |
| Switching Current | 630A | |
| Series | NHW-SLS | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS conform, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 1kV | ||
Switching Current 630A | ||
Series NHW-SLS | ||
Fuse Current 630A | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS conform, IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton robust three-pole NH strip-type fuse-switch disconnector is engineered to deliver superior performance and reliability for various electrical applications. Built for demanding environments, it operates at a maximum rated voltage of 1000 V while accommodating uninterrupted currents up to 630 A. The NH3 construction size ensures compatibility with standard installation practices, enhancing its versatility. Designed with a rail connection type, this fuse-switch disconnector simplifies the integration into existing electrical systems and ensures efficient energy management. With a solid short-circuit withstand of 80 kA, it not only guarantees safety during operation but also protects downstream equipment. This product is part of Eaton's commitment to excellence in electrical distribution, providing peace of mind through certified compliance with relevant standards.
Designed for three-pole configuration for enhanced circuit control
Employs a robust rail connection, facilitating quick and easy installation
Constructed with a compact footprint, allowing for space-saving setups
Features double interrupting capability for improved safety during overloads
Rated for high short-circuit currents to protect connected devices
Lightweight construction promotes ease of handling and installation
RoHS compliant, ensuring environmentally friendly materials
Accommodates various feeder units, enhancing installation flexibility
