Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 241-546
- Mfr. Part No.:
- 179755 NHW-SLS-00/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR859.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR859.04 |
*price indicative
- RS Stock No.:
- 241-546
- Mfr. Part No.:
- 179755 NHW-SLS-00/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 1kV | |
| Switching Current | 160A | |
| Series | NHW-SLS | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | NH00 | |
| Standards/Approvals | RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 1kV | ||
Switching Current 160A | ||
Series NHW-SLS | ||
Fuse Current 160A | ||
Mechanical Fuse Size NH00 | ||
Standards/Approvals RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton advanced three-pole NH strip-type fuse-switch disconnector, meticulously designed to provide reliable protection and disconnection in various electrical systems. Engineered for superior performance, this model boasts a robust construction size of NH00, catering to applications where reliable interruption under fault conditions is crucial. With a rated uninterrupted current capacity of 160 A, it ensures that your power distribution is both safe and efficient. Whether you're upgrading existing setups or establishing new installations, this disconnector stands out due to its impeccable balance of quality and functionality.
Optimised for use in diverse electrical environments
Provides enhanced safety features through its double interrupting capability
Designed for easy integration with rail connections for streamlined installation
Offers clear visibility with no release indication, maintaining a sleek profile
Rated for a maximum operating voltage of 1000 V, ensuring versatility in applications
Robust construction promotes longevity and reduces maintenance needs
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 125 A, 160A
