Eaton Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 247-807
- Mfr. Part No.:
- 164051 PIFT0H400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,079.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,079.83 |
*price indicative
- RS Stock No.:
- 247-807
- Mfr. Part No.:
- 164051 PIFT0H400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is a robust and efficient solution tailored for stringent industrial applications. Designed for ease of use, this four-pole device ensures reliable electrical disconnection while maintaining high safety standards.
Lightweight construction aids in ease of installation
Robust design suited for harsh operating environments
Supports a rated uninterrupted current of 160 A
Compatible with motor drives for versatile applications
Manufactured in compliance with RoHS directives
Robust design suited for harsh operating environments
Supports a rated uninterrupted current of 160 A
Compatible with motor drives for versatile applications
Manufactured in compliance with RoHS directives
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
