Eaton Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

MYR2,049.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,049.44

*price indicative

RS Stock No.:
247-327
Mfr. Part No.:
179757 NHW-SLS-2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rail

Switching Voltage

1kV

Switching Current

400A

Series

NHW-SLS

Fuse Current

400A

Mechanical Fuse Size

NH2

Standards/Approvals

IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021

Auxiliary Contacts Available

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton 3 pole NH strip-type fuse-switch disconnector is designed to offer superior performance and reliability for any feeder unit. Featuring a robust construction size of NH2 and a rated operating voltage of up to 1000 V, it is well-equipped to handle demanding electrical applications. The innovative design prioritises safety and efficiency, ensuring it meets all necessary compliance regulations, including RoHS conformity. With a rated uninterrupted current of 400 A and a short-circuit rating of 80 kA, it stands out as a top-choice solution for secure and efficient power distribution. The advanced rail connection type enhances installation flexibility, while the compact dimensions ensure optimal space utilisation. This product not only promises high-level performance but also embodies the commitment to quality that Eaton is known for.

Three-pole configuration enhances electrical circuit capabilities

Compact dimensions make it ideal for space-constrained installations

Rated for high operational capacity, delivering reliable performance

Designed for seamless integration into existing electrical systems

Warnings and indication features ensure user safety and awareness

Constructed from high-quality materials for lasting durability

Supports efficient power management and distribution

Compliance with modern regulations ensures peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy