Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 247-328
- Mfr. Part No.:
- 179762 NHW-SLS-2/SI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,670.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,670.65 |
*price indicative
- RS Stock No.:
- 247-328
- Mfr. Part No.:
- 179762 NHW-SLS-2/SI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 400V | |
| Switching Current | 400A | |
| Series | NHW-SLS | |
| Fuse Current | 400A | |
| Mechanical Fuse Size | NH2 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 400V | ||
Switching Current 400A | ||
Series NHW-SLS | ||
Fuse Current 400A | ||
Mechanical Fuse Size NH2 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton three-pole NH strip-type fuse-switch disconnector is engineered for high-performance electrical distribution. Designed for seamless integration into diverse industrial applications, this robust device ensures optimal safety and reliability. With a rated current of 400A and a voltage capacity of 400V, it adeptly handles significant electrical loads while mitigating risks associated with short circuits. Its compact NH2 construction size and rail connection type allow for flexible installation, making it suitable for constraints in space without compromising on power efficiency. Manufactured with compliance to RoHS standards, it embodies a commitment to environmentally responsible practices. This is the perfect solution for facilities looking for reliability, safety, and efficiency in their power management systems.
Compact design optimises space-utilisation in electrical setups
Robust construction enhances durability in challenging environments
Environmentally compliant, supporting sustainable practices
Seamless integration into existing electrical systems is achievable
Double interrupting feature increases operational safety
Rail connection type simplifies installation and maintenance
High rated conditional short-circuit current enhances performance
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
