Eaton Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

MYR4,596.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,596.12

*price indicative

RS Stock No.:
244-322
Mfr. Part No.:
179761 NHW-SLS-1/SI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rail

Switching Voltage

400V

Switching Current

250A

Series

NHW-SLS

Mechanical Fuse Size

NH1

Fuse Current

250A

Standards/Approvals

IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021

Auxiliary Contacts Available

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton three-pole NH strip-type fuse-switch disconnector is engineered for precise performance and reliability in electrical systems. Designed with a rated uninterrupted current of 250A, it provides seamless operation for various feeder units. The unit is constructed for robust functionality with a compact NH1 size, ensuring ease of installation and integration into existing infrastructure. Compliance with RoHS standards reflects the commitment to environmentally responsible manufacturing. With a maximum rated operating voltage of 400V, this product is an ideal choice for demanding applications that require both safety and efficiency. The efficient rail connection type is designed for optimal electrical connection in various setups, making it a versatile component for professionals in the field. The formidable rated conditional short-circuit current of 80kA enhances its protective capabilities, ensuring peace of mind in high-power environments.

Features a robust three-pole construction for enhanced reliability

Designed for ease of installation with a compact base size

Delivers effective performance within a wide voltage range

Offers impeccable compliance with industry safety standards

Incorporates a lightweight design for easier handling and installation

Provides clear and reliable performance indicators for operational transparency

Optimises space usage while delivering maximum protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy