Eaton Fuse Switch Disconnector, 3-Pole, 315 A, 315A
- RS Stock No.:
- 244-860
- Mfr. Part No.:
- 1318548 QSA315N-2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,122.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,122.79 |
*price indicative
- RS Stock No.:
- 244-860
- Mfr. Part No.:
- 1318548 QSA315N-2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 315A | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Series | QSA | |
| Fuse Current | 315A | |
| Switching Power | 184kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS IEC/EN 60947 IEC/EN 60947-3 CE VDE 0660 IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 315A | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Series QSA | ||
Fuse Current 315A | ||
Switching Power 184kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS IEC/EN 60947 IEC/EN 60947-3 CE VDE 0660 IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Fuse switch-disconnector is an advanced solution designed for optimal performance in electrical distribution systems. This three-pole device is engineered for rear mounting, delivering reliability and safety in demanding applications. With capabilities to handle substantial electrical loads, it offers exceptional thermal stability and corrosion resistance, making it suitable for various industrial environments. The product features a compact design that allows for efficient use of space while ensuring maximum operability. Ideal for panel builders, this robust unit not only meets stringent compliance standards but also enhances operational efficiency by providing clear specifications for installation and maintenance.
Enhanced thermal management to prevent overheating
Robust design ensuring long-term durability in harsh conditions
Clear installation instructions for quick setup
Versatile mounting options to suit different configurations
Capable of withstanding high short-circuit currents for added safety
Designed for compatibility with various fuse types for flexibility
Smooth operation with exceptional mechanical function
Compliance with international safety standards for peace of mind
Related links
- Eaton Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 315 A
