Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current

Subtotal (1 unit)*

MYR5,154.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,154.78

*price indicative

RS Stock No.:
246-107
Mfr. Part No.:
1318533 QSA400N-2/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

400A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton QSA Fuse switch-disconnector is engineered for reliable performance in demanding industrial applications. Designed with versatility in mind, this three-pole device facilitates seamless integration and is ideally suited for rear mounting. Its robust construction ensures optimal safety and efficiency, making it a vital component for contemporary electrical systems. This product offers outstanding operational capabilities in environments that require high current handling, providing peace of mind with its range of integrated safety features. Additionally, it adheres to stringent international standards, underscoring its commitment to quality and reliability. The Eaton QSA stands out as an indispensable solution for dependable power distribution and an essential choice for professionals seeking excellence in their electrical installations.

Three-pole configuration enhances versatility for diverse applications
Rear mounting capability simplifies installation in compact spaces
Conforms to international certifications for peace of mind
Designed for high operational power, ensuring efficiency
Robust protection offers enhanced safety against electrical faults
Optimised for use with DIN fuse-links, ensuring compatibility
Features optional stop function for increased operational control
Customisable cable entry options for flexible installation
Mechanically tested for durability under demanding conditions

Related links