Eaton Fuse Switch Disconnector, 4-Pole, 400 A, 400A

Subtotal (1 unit)*

MYR7,855.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,855.74

*price indicative

RS Stock No.:
241-372
Mfr. Part No.:
1318614 QSA400N-2/3N.
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear

Switching Voltage

690V

Switching Current

400A

Terminal Type

Screw

Series

QSA

IP Rating

IP00, IP20

Mechanical Fuse Size

NH1-NH2

Minimum Operating Temperature

-25°C

Switching Power

220kW

Fuse Current

400A

Maximum Operating Temperature

55°C

Standards/Approvals

CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660

Auxiliary Contacts Available

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller QSA fuse switch disconnector is designed for high current applications with a 400A rating and a 3P+N configuration. It is designed for reliable protection and disconnection in industrial applications.

Rear mounting for efficient installation

RoHS certified

IEC/EN 60947 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy