Eaton Fuse Switch Disconnector, 4-Pole, 63A, 63 A
- RS Stock No.:
- 241-392
- Mfr. Part No.:
- 1319915 QM63/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,699.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,699.29 |
*price indicative
- RS Stock No.:
- 241-392
- Mfr. Part No.:
- 1319915 QM63/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | QM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Fuse Size | 63 A | |
| Width | 13mm | |
| Standards/Approvals | CE, RoHS, EN60947-3 | |
| Height | 9.5mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 63A | ||
Voltage 690V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series QM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Fuse Size 63 A | ||
Width 13mm | ||
Standards/Approvals CE, RoHS, EN60947-3 | ||
Height 9.5mm | ||
Depth 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton changeover switch is expertly designed for versatility and efficiency in various electrical applications. With a robust construction tailored for reliability, it offers seamless operation without the need for a rotary handle. Its drive shaft enhances the ease of installation, making it a dependable choice for demanding environments. The compact dimensions ensure it fits into tight spaces while delivering exceptional performance. Whether utilised in industrial settings or within complex switchgear, this product ensures optimal functionality and peace of mind, conforming to stringent industry standards.
Four-pole configuration allows for greater connectivity options
IP20 protection ensures safety and durability in typical indoor conditions
Fitted with a drive shaft for enhanced installation flexibility
Designed for top-hat rail and rear mounting, adapting to various setups
Optional stop function adds to its versatility in operation
Rated for a high operational power capacity, accommodating heavy loads
Temperature range resilience supports diverse environmental conditions
Minimal thermal dissipation promotes energy efficiency during use
Equipped with no auxiliary contacts, suitable for specific applications
Corrosion-resistant features for longevity in various operational settings
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40A, 40 A
