Eaton Fuse Switch Disconnector, 4 Pole, 160A Max Current

Subtotal (1 unit)*

MYR2,552.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,552.95

*price indicative

RS Stock No.:
246-113
Mfr. Part No.:
1318553 QSA160N1-00/3N.
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

160A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller QSA fuse switch disconnector is designed for high current applications with a 250A rating and a 3P+N configuration.

Main switch
RoHS certified
IEC/EN 60947 certified

Related links