Eaton Fuse Switch Disconnector, 4-Pole, 400 A
- RS Stock No.:
- 245-967
- Mfr. Part No.:
- 1318552 QSA160N1-00/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,428.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,428.52 |
*price indicative
- RS Stock No.:
- 245-967
- Mfr. Part No.:
- 1318552 QSA160N1-00/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel, Rear Panel | |
| Switching Voltage | 240V ac | |
| Electrical Phase | 3 | |
| IP Rating | IP00, IP20 | |
| Fuse Current | 400A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel, Rear Panel | ||
Switching Voltage 240V ac | ||
Electrical Phase 3 | ||
IP Rating IP00, IP20 | ||
Fuse Current 400A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series QSA Fuse switch-disconnector is a robust, high-performance solution designed for reliable power management in industrial applications. Engineered for rear mounting, it operates at a substantial capacity, making it ideal for situations demanding efficient performance. With its durable construction and advanced design, this switch-disconnector ensures optimal safety and compliance with rigorous international standards. The product features an innovative mechanism that guarantees superior electromagnetic compatibility while ensuring minimal disruption in operation. Additionally, its versatility allows for various mounting options, catering to diverse installation environments, making it an essential component for modern electrical systems.
Designed for high operational reliability and efficiency
Versatile installation options support multiple mounting scenarios
Constructed to meet stringent international safety standards
Enhanced electromagnetic compatibility ensures reliable performance
Specialised for industrial applications needing robust power management
Allows for seamless integration with various electrical systems
Related links
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A
