Eaton Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 247-635
- Mfr. Part No.:
- 1320297 QSA63N0-00/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,250.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,250.84 |
*price indicative
- RS Stock No.:
- 247-635
- Mfr. Part No.:
- 1320297 QSA63N0-00/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Series | OTM | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Series OTM | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series QSA Fuse switch-disconnector is engineered for precision and reliability in a wide range of applications. This innovative product combines modern design with cutting-edge technology, optimising performance and safety in electrical installations. With its robust three-phase and neutral configuration, it caters perfectly to demanding environments. The rear mounting feature ensures easy integration into existing systems, while its compact dimensions allow for seamless installation without compromising functionality. Whether improving electrical efficiency or enhancing safety protocols, this fuse switch-disconnector offers a comprehensive solution for professionals dedicated to quality and excellence in their projects.
Enhanced safety through compliance with international standards
Compact and lightweight design facilitates versatile installation
Robust construction ensures long-lasting performance in various conditions
Optimised for high operational efficiency, reducing downtime
Integrated features streamline maintenance and reduce service costs
Environmentally friendly design aligned with RoHS directives
Supports a wide operational temperature range for diverse applications
Related links
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1200 A, 1250A
- Eaton Fuse Switch Disconnector 1000 A, 1000A
