Eaton Fuse Switch Disconnector, 4-Pole, 40A
- RS Stock No.:
- 246-112
- Mfr. Part No.:
- 1318550 QSA100N1-00/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,340.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,340.27 |
*price indicative
- RS Stock No.:
- 246-112
- Mfr. Part No.:
- 1318550 QSA100N1-00/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel | |
| Switching Voltage | 690V | |
| Switching Current | 40A | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP65, IP66, IP67, IP68, IP69, IP69K | |
| Series | QSA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 IEC/EN 60947 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel | ||
Switching Voltage 690V | ||
Switching Current 40A | ||
Terminal Type Solder Terminal | ||
IP Rating IP65, IP66, IP67, IP68, IP69, IP69K | ||
Series QSA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 IEC/EN 60947 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton innovative fuse switch-disconnector from Eaton is engineered to deliver robust performance in demanding applications. Combining advanced technology with reliable operation, this device ensures the highest safety standards while facilitating seamless integration into existing installations. The robust construction and thoughtful design allow for rear mounting, making it suitable for various space constraints. Harnessing the power of Moeller series QSA, this product is ideal for critical applications requiring a dependable electrical solution. Built to withstand extreme environmental conditions, the fuse switch-disconnector caters to professionals seeking durability and reliability in their electrical systems, making it a vital component for efficient and secure operations.
Designed for rear mounting to fit in compact spaces
Incorporates advanced safety features for reliable operation
Meets rigorous IEC/EN standards for enhanced compliance
Offers a temperature range suitable for diverse environments
Constructed for easy integration into switchgear systems
Facilitates simple maintenance with user-friendly access
Ensures high levels of electromagnetic compatibility
Supports versatile mounting methods for installation flexibility
Optimised for minimal heat dissipation during operation
Features corrosion-resistant materials for extended lifespan
Related links
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1200 A, 1250A
