Eaton Fuse Switch Disconnector, 4 Pole, 1250A Max Current, 1250A Fuse Current
- RS Stock No.:
- 132-853
- Mfr. Part No.:
- 183652 INX16B4-12W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,170.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,170.06 |
*price indicative
- RS Stock No.:
- 132-853
- Mfr. Part No.:
- 183652 INX16B4-12W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1250A | |
| Fuse Current Rating | 1250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1250A | ||
Fuse Current Rating 1250A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
