Eaton Fuse Switch Disconnector, 4 Pole, 1250A Max Current, 1250A Fuse Current

Subtotal (1 unit)*

MYR30,834.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30,834.62

*price indicative

RS Stock No.:
132-846
Mfr. Part No.:
183647 INX16B4-12F-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

1250A

Fuse Current Rating

1250A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
CN
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals

Related links