Eaton Fuse Switch Disconnector, 3-Pole, 100 A, 100A

Subtotal (1 unit)*

MYR2,556.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,556.46

*price indicative

RS Stock No.:
245-964
Mfr. Part No.:
1318546 QSA100N1-00/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear, Ground

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Screw

Switching Current

100A

Series

QSA

IP Rating

IP20, IP00

Mechanical Fuse Size

NH00

Switching Power

55kW

Minimum Operating Temperature

-25°C

Fuse Current

100A

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CE IEC/EN 60204 VDE 0660 RoHS IEC/EN 60947-3 IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton QSA fuse switch-disconnector is engineered for robust performance in demanding environments. With a three-pole configuration and a rear mounting design, it combines power and reliability to ensure optimal functionality. Its compact dimensions and lightweight construction facilitate seamless integration within your electrical systems. The product not only meets stringent safety standards but also offers exceptional versatility, catering to a variety of industrial applications. Designed to handle operational currents of up to 100 A, it provides peace of mind with its impressive short-circuit rating and supports both DIN fuse-links and ground mounting options. The QSA range stands out with its consistent performance and is an ideal choice for professionals seeking a dependable switch-disconnector solution.

Designed for easy installation and maintenance

Offers multiple degrees of protection based on installation requirements

Provides outstanding electrical performance with minimal heat dissipation

Ensures compatibility with a wide range of accessories for enhanced functionality

Maximises operational efficiency while safeguarding against electrical faults

Features a temperature-resistant construction suitable for a variety of environments

Delivers reliable operations with aesthetic front-side actuator positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy