Eaton Fuse Switch Disconnector, 3-Pole, 40 A, 40A
- RS Stock No.:
- 241-395
- Mfr. Part No.:
- 1320201 QSA40N0-00/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,859.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,859.63 |
*price indicative
- RS Stock No.:
- 241-395
- Mfr. Part No.:
- 1320201 QSA40N0-00/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| IP Rating | IP00, IP20 | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 40A | |
| Mechanical Fuse Size | NH00, NH000 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3, CE, VDE 0660, IEC/EN 60947, IEC/EN 60204, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
IP Rating IP00, IP20 | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 40A | ||
Mechanical Fuse Size NH00, NH000 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3, CE, VDE 0660, IEC/EN 60947, IEC/EN 60204, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector is a robust solution designed for efficient electrical control and protection applications. Featuring a three-pole configuration and rear mounting capability, it is engineered to handle up to 40 A while ensuring seamless integration with DIN fuse-links. The product prioritises reliability with its comprehensive certifications, making it suitable for use in a variety of industrial settings. Its innovative design not only meets stringent environmental requirements but also offers flexibility through adjustable mounting positions. With user-oriented features such as optional stop functionality, this device is perfect for those seeking safety, efficiency, and performance without compromise.
Fitted with connectors for enhanced wiring ease
Constructed for rear mounting to optimise space usage
Incorporates a degree of protection against environmental factors
Designed for use in ambient temperatures ranging from -30 °C to 55 °C
Provides optional functionalities to tailor performance to specific needs
Compatible with NH000 and NH00 fuse types, ensuring versatility
Features a rated impulse withstand voltage of up to 6000 V
Conforms to multiple certifications, guaranteeing industry standards compliance
Facilitates easy access for maintenance and inspection
Related links
- Eaton Fuse Switch Disconnector 40 A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 1000A
