Eaton Fuse Switch Disconnector, 3-Pole, 40 A, 40A
- RS Stock No.:
- 245-946
- Mfr. Part No.:
- 1314106 DCM-40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR782.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR782.64 |
*price indicative
- RS Stock No.:
- 245-946
- Mfr. Part No.:
- 1314106 DCM-40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Switching Power | 20kW | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EAC, VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
IP Rating IP20 | ||
Series DCM | ||
Switching Power 20kW | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EAC, VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector is a robust and reliable solution designed for effective power management in various industrial applications. This model features a three-pole plus neutral configuration, ensuring enhanced connectivity for comprehensive electrical installations. With its black rotary handle and drive shaft, it facilitates ease of operation while enhancing overall safety. The vertical connection layout simplifies installation in tight spaces, making it an ideal choice for modern switchgear systems. Engineered to meet stringent international standards, this switch-disconnector promises exceptional performance, even in challenging conditions, making it an essential component for safety and compliance in electrical distribution systems.
Fitted with a lockable rotary handle for enhanced security
Designed for surface mounting to optimise space usage
Capable of withstanding ambient temperatures from -25 °C to 55 °C
Features a robust mechanical lifespan of up to 10,000 operations
Supports terminal capacities for both solid and flexible cables
Incorporates an IP20 rating for effective protection against dust
Exhibits superior resistance to corrosion, enhancing durability
Offers compatibility with ground and distribution board installations
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector, 3-Pole
