Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 247-847
- Mfr. Part No.:
- 1314004 DCM-63/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR901.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR901.88 |
*price indicative
- RS Stock No.:
- 247-847
- Mfr. Part No.:
- 1314004 DCM-63/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground, Surface | |
| Switching Voltage | 6kV | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Series | DCM | |
| IP Rating | IP20 | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | Lloyds IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 VDE 0660 CE RoHS EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground, Surface | ||
Switching Voltage 6kV | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Series DCM | ||
IP Rating IP20 | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals Lloyds IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 VDE 0660 CE RoHS EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM Switch-Disconnector is a robust device designed for safe and efficient circuit isolation. It has a 3P+N configuration with black rotary handle and drive shaft and a vertical connection.
Maintenance or service switch
RoHS certified
IEC/EN 60947 certified
