Eaton Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 229-941
- Mfr. Part No.:
- 114316 D02-LTS/63/3-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR950.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.57 |
*price indicative
- RS Stock No.:
- 229-941
- Mfr. Part No.:
- 114316 D02-LTS/63/3-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton advanced bus-mounted switch-disconnector with integrated fuses is designed to ensure maximum reliability and safety in switching and controlling applications. The sleek and compact enclosures feature a three-pole configuration, making them ideal for versatile installations. With a robust rated operational voltage of up to 400 V AC and current rating of 63 A, this unit is engineered for both performance and durability. Its innovative construction size allows for flexible mounting options, both vertical and horizontal, while the IP20 degree of protection ensures added safety for internal components. Designed to operate effectively in demanding environments, it remains functional in temperature extremes, proving to be a perfect fit for industrial settings. The product not only complies with RoHS standards but also meets IEC/EN 60947-3 requirements, showcasing its commitment to safety and quality.
Utilises a unique flashing function to indicate fuse link status
Equipped with retaining springs for enhanced fuse link stability
Offers a clear contact position indicator for ease of operation
Designed for seamless installation on various rail sizes
Incorporates environmentally friendly design complying with RoHS standards
Supports a wide terminal capacity for versatile connectivity options
Capable of withstanding operational stresses with a high rated impulse withstand voltage
Adaptable mounting positions cater to diverse installation needs
Constructed to handle a maximum ambient operating temperature of 55 °C
Maintains high operational efficiency with low current heat loss
Equipped with retaining springs for enhanced fuse link stability
Offers a clear contact position indicator for ease of operation
Designed for seamless installation on various rail sizes
Incorporates environmentally friendly design complying with RoHS standards
Supports a wide terminal capacity for versatile connectivity options
Capable of withstanding operational stresses with a high rated impulse withstand voltage
Adaptable mounting positions cater to diverse installation needs
Constructed to handle a maximum ambient operating temperature of 55 °C
Maintains high operational efficiency with low current heat loss
Related links
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 20 - 63A Fuse Current
- Eaton Switch Disconnector 63A Max Current, 80A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 80A Fuse Current
