Eaton Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 231-946
- Mfr. Part No.:
- 114320 D02-LTS/63-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR950.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.57 |
*price indicative
- RS Stock No.:
- 231-946
- Mfr. Part No.:
- 114320 D02-LTS/63-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fuse switch-disconnector combines advanced functionality with robust construction, making it an ideal choice for both commercial and industrial applications. Designed for ease of use, the product features a three-pole configuration that ensures reliable performance and safety in various electrical environments. The compact design allows for efficient space utilisation on the rail, while the innovative current coding through locating inserts enhances installation flexibility. With a wide operating temperature range, this fuse switch-disconnector is built to withstand demanding conditions, ensuring longevity and dependability. Additionally, its compliance with stringent safety standards guarantees peace of mind for users and installers alike.
Efficient design allows for infeed from both sides
Equipped with holding springs for enhanced fuse stability
Current heat loss per contact is optimised for performance
Quick attachment mechanism simplifies mounting on top-hat rail
Flammability characteristics ensure safer operation under high temperatures
Compact width promotes space-saving installations
Rated impulse withstand voltage contributes to electrical safety
Pollution degree rating confirms suitability for various environments
Sealable features allow for secure installation, enhancing user safety
Versatile fuse cartridge compatibility accommodates varying amperage needs
Equipped with holding springs for enhanced fuse stability
Current heat loss per contact is optimised for performance
Quick attachment mechanism simplifies mounting on top-hat rail
Flammability characteristics ensure safer operation under high temperatures
Compact width promotes space-saving installations
Rated impulse withstand voltage contributes to electrical safety
Pollution degree rating confirms suitability for various environments
Sealable features allow for secure installation, enhancing user safety
Versatile fuse cartridge compatibility accommodates varying amperage needs
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 20 - 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Switch Disconnector 63A Max Current, 80A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
