Eaton Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 247-848
- Mfr. Part No.:
- 1314007 DCM-63/4+CM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,013.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,013.54 |
*price indicative
- RS Stock No.:
- 247-848
- Mfr. Part No.:
- 1314007 DCM-63/4+CM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Vertical | |
| Switching Voltage | 415V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Series | DCM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Vertical | ||
Switching Voltage 415V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Series DCM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector represents a pinnacle of innovation and reliability in electrical control systems. Engineered for optimal performance, this device features a robust design that accommodates vertical connections, making it an ideal choice for diverse applications.
Designed to withstand temperatures ranging from 25 °C to +55 °C for versatile application
Provides superior protection with an IP20 rating against foreign objects
Versatile mounting options enable seamless integration into distribution boards or panel setups
Includes support for a wide range of cable sizes
