Eaton Switch Disconnector, 1-Pole, 63 A, 63A
- RS Stock No.:
- 244-700
- Mfr. Part No.:
- 167282 Z-SLS/CB/1+N
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
MYR5,226.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,226.08 | MYR871.013 |
*price indicative
- RS Stock No.:
- 244-700
- Mfr. Part No.:
- 167282 Z-SLS/CB/1+N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 230V | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Fuse Current | 63A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 230V | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Fuse Current 63A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is designed for maximum reliability and safety in medium voltage applications. With a robust amperage rating of 63 A, this innovative product provides optimal performance while seamlessly integrating into diverse electrical systems. Compact in design, it features a single-pole + N configuration that ensures adaptability to various installation requirements.
Durable construction promises longevity in challenging conditions
Lightweight design facilitates easier handling and installation
Supports a variety of wiring diagrams for versatile connectivity
Clear compliance documentation simplifies regulatory requirements
