Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 245-943
- Mfr. Part No.:
- 1314005 DCM-63/1+CM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR983.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR983.79 |
*price indicative
- RS Stock No.:
- 245-943
- Mfr. Part No.:
- 1314005 DCM-63/1+CM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60204, CE, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660, IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Flush | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Series DCM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60204, CE, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660, IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector is a robust and reliable solution for managing electrical connections in various applications. This device excels in performance with a 3-pole + N configuration, featuring a blue rotary handle and drive shaft for intuitive operation. Ideal for vertical connections, it is designed to facilitate the efficient control of electrical circuits while ensuring safety and adherence to regulations. With certifications such as IEC/EN 60947 and VDE 0660, this model provides peace of mind, meeting stringent industry standards. Its compact dimensions and lightweight design make it suitable for diverse mounting requirements, including flush and distribution board installations. Whether used in industrial settings or more specialised environments, this switch-disconnector guarantees exceptional functionality and long-term durability.
Designed for efficient electrical circuit management
Features a user-friendly blue rotary handle for ease of operation
Compliance with international safety standards ensures reliable performance
Compact and lightweight, ideal for various mounting options
Equipped with a locking facility to enhance safety during maintenance
Offers high mechanical lifespan for sustained operational efficiency
Versatile application suitable for industrial and specialised tasks
Delivers outstanding thermal and UV resistance for durability in demanding conditions
Allows for flexible terminal capacities to accommodate different wiring needs
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 80 A, 63A
