Eaton Fuse Switch Disconnector, 3-Pole, 40 A, 40A
- RS Stock No.:
- 246-098
- Mfr. Part No.:
- 1314107 DCM-40/1+CM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR812.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR812.45 |
*price indicative
- RS Stock No.:
- 246-098
- Mfr. Part No.:
- 1314107 DCM-40/1+CM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Switching Power | 20kW | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, CE, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Flush | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
IP Rating IP20 | ||
Series DCM | ||
Switching Power 20kW | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, CE, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector is engineered to offer unmatched reliability and robust performance in industrial settings. With a three-pole plus neutral design and a sturdy blue rotary handle, it assures effortless operation and secure locking capabilities. The vertical connection feature enhances installation flexibility, making it an ideal choice for various applications. Rated for 40 A, this compact device combines efficiency and safety, meeting stringent international standards, including IEC/EN 60947-3, to ensure optimal functionality. The ergonomic design not only facilitates ease of use but also adds to the safety parameters, making it a preferred option for professionals requiring dependable equipment for their electric distribution needs.
Utilises a blue rotary handle for easy operation
Features a vertical connection for versatile installation
Certified to multiple international standards for safety and reliability
Robust design ensures durability in demanding environments
Offers a locking facility, providing added security in the Off position
Compact dimensions allow for efficient use of space in installations
Features a rated impulse withstand voltage and operational power specifications to enhance safety measures
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Schneider Electric Switch Disconnector 40 A, 40A
