Eaton Fuse Switch Disconnector, 4-Pole, 40A
- RS Stock No.:
- 245-948
- Mfr. Part No.:
- 1314109 DCM-40/4-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR531.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR531.51 |
*price indicative
- RS Stock No.:
- 245-948
- Mfr. Part No.:
- 1314109 DCM-40/4-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground, Surface | |
| Electrical Phase | 4 | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Switching Power | 20kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS IEC/EN 60204 EAC IEC/EN 60947-3 VDE 0660 Lloyds IEC/EN 60947 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground, Surface | ||
Electrical Phase 4 | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
IP Rating IP20 | ||
Series DCM | ||
Switching Power 20kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS IEC/EN 60204 EAC IEC/EN 60947-3 VDE 0660 Lloyds IEC/EN 60947 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector offers exceptional reliability and performance, tailored for demanding industrial environments. Engineered to facilitate safe and effective operation, it provides a stop function optional to enhance user safety. Designed with versatility in mind, the product supports vertical connections, making it an ideal choice for various installation needs. Built to operate efficiently under a wide range of conditions, its robust specifications include a rated operational current of 40 A and a compact design that fits effortlessly into existing infrastructures. With comprehensive certifications, including RoHS and IEC/EN 60947, it exemplifies quality and compliance, instilling confidence as part of your electrical system.
Optional stop function enhances operator safety
Compact dimensions allow for easy integration into existing setups
Designed for surface mounting, increasing installation flexibility
IP20 rated for protection in controlled environments
Suitable for various applications including ground and distribution board mounting
Long mechanical lifespan of 10,000 operations ensures durability
Environmentally friendly with RoHS compliance
Flexible terminal capacity accommodates a range of cable sizes
Manufactured for high performance with rated operational power of 20 kW
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton 4-Pole Surface Isolator Switch -, IP20
