Eaton Fuse Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 246-100
- Mfr. Part No.:
- 1314113 DCM-40/4-SK+FM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR543.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR543.18 |
*price indicative
- RS Stock No.:
- 246-100
- Mfr. Part No.:
- 1314113 DCM-40/4-SK+FM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 40A | |
| Fuse Current Rating | 40A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 40A | ||
Fuse Current Rating 40A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector, part of the DCM series, combines advanced functionality with robust design. Featuring a four-pole configuration and an optional stop function, it is engineered for seamless integration into various electrical systems. The product boasts a surface mounting design, offering remarkable versatility in installation processes. With a rated operational current of 40 A and compliance with stringent international standards, this unit ensures reliable performance across various industrial applications. Its compact dimensions enhance space efficiency, making it an ideal choice for modern installations. The device's durable construction helps maintain optimal performance in challenging environments, underscoring its commitment to quality and safety. This switch-disconnector is designed not only to meet but exceed the diverse needs of professionals in the electrical market.
Optional stop function enhances operational safety
Designed for surface mounting to streamline installation
Robust construction ensures long-term reliability in various environments
Compact design facilitates efficient use of space
Complies with international safety and performance standards
Versatile for use in multiple industrial applications
High ambient temperature tolerance for demanding conditions
Flexibility in terminal capacities aids in diverse wiring requirements
Designed for surface mounting to streamline installation
Robust construction ensures long-term reliability in various environments
Compact design facilitates efficient use of space
Complies with international safety and performance standards
Versatile for use in multiple industrial applications
High ambient temperature tolerance for demanding conditions
Flexibility in terminal capacities aids in diverse wiring requirements
Related links
- Eaton Fuse Switch Disconnector 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector 40A Max Current
- Eaton Switch Disconnector 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 40A Max Current
- Eaton Fuse Switch Disconnector 40A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 40A Max Current, 40A Fuse Current
