Eaton Fuse Switch Disconnector, 3-Pole, 40 A, 40A

Subtotal (1 unit)*

MYR752.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR752.83

*price indicative

RS Stock No.:
245-949
Mfr. Part No.:
1314112 DCM-40/1-SK+FM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Switching Voltage

415V

Switching Current

40A

Terminal Type

Screw

IP Rating

IP20

Series

DCM

Fuse Current

40A

Switching Power

20kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947, VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60204, EAC, CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton dcm-40/1-sk+fm is a premium switch-disconnector designed to meet the demanding needs of electrical installations. Engineered for robust performance, this versatile device operates at 40 A with three poles plus neutral, enabling reliable connectivity for diverse applications. Its innovative stop function offers added safety, allowing for quick disconnection when necessary. With a compact design featuring surface mounting capabilities, it seamlessly integrates into various setups, whether in industrial or commercial environments. This switch-disconnector excels in durability, exhibiting a lifespan of up to 10,000 mechanical operations, making it an efficient solution for ongoing usage. Additionally, with an array of certifications, including IEC/EN standards, it ensures compliance with high-quality safety benchmarks.

Compact design allows for versatile installation in tight spaces

Optional stop function enhances operational safety

Rated for a broad temperature range, from -25 °C to 55 °C

Surface mounting method simplifies installation processes

Two separate terminal capacity specifications accommodate various wire types

High-rated breaking capacity ensures reliability under heavy loads

Meets international safety standards for peace of mind in operation

Compatible with both front and rear connection methods for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy