Eaton Fuse Switch Disconnector, 3 Pole, 100A Max Current, 150A Fuse Current
- RS Stock No.:
- 231-238
- Mfr. Part No.:
- 110200 P3-100/E/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR983.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR983.16 |
*price indicative
- RS Stock No.:
- 231-238
- Mfr. Part No.:
- 110200 P3-100/E/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 150A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Fuse Current Rating 150A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main Switch exemplifies cutting-edge functionality and safety with its robust design and emergency switching off feature. Tailored for demanding installations, this device supports seamless operation in various environments, ensuring both exceptional performance and reliability. Constructed with a red rotary handle and yellow locking ring, it is not only user-friendly but also significantly enhances the visibility and access during critical operations. The switch incorporates advanced thermal management, ensuring optimal performance even under high-load scenarios. With its impressive specifications, this main switch positions itself as an essential component for professionals seeking quality and compliance in electrical safety standards.
Offers an emergency switching off function for enhanced safety
Built with a durable housing that ensures longevity in challenging environments
Designed for flush mounting, allowing for space-efficient installations
Features a control circuit reliability of 1 failure per 100,000 operations, enhancing operational confidence
Equipped with a degree of protection rated at IP65, safeguarding it against dust and water
Built with a durable housing that ensures longevity in challenging environments
Designed for flush mounting, allowing for space-efficient installations
Features a control circuit reliability of 1 failure per 100,000 operations, enhancing operational confidence
Equipped with a degree of protection rated at IP65, safeguarding it against dust and water
Related links
- Eaton Fuse Switch Disconnector 63A Max Current, 150A Fuse Current
- Eaton Switch Disconnector 100A Max Current, 100A Fuse Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current, 80A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
