Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 262-038
- Mfr. Part No.:
- EBH2O3TM1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,188.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,188.12 |
*price indicative
- RS Stock No.:
- 262-038
- Mfr. Part No.:
- EBH2O3TM1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton advanced low voltage switch disconnector designed specifically for optimal performance in electrical systems. This product features a robust design capable of handling a substantial amperage rating of 400 A, making it ideal for various applications, including motor control centres and distribution boards. With a voltage rating of 690 V and compliance with IEC standards, this switch disconnector is engineered to ensure reliability and safety in demanding environments. Its three-pole configuration allows for seamless integration into existing setups, and the mounting plate design enables easy installation with M10 screws. The combination of high-quality construction and precise engineering makes it a crucial component for reliable electrical distribution.
Ideal for use in industrial and commercial electrical installations
Designed for horizontal mounting, ensuring flexible configuration options
Built with quality materials for enhanced durability and longevity
Offers excellent protection with a degree of protection rated at IP30
Facilitates screw connection for straightforward integration with other components
Includes a cover grip actuator for intuitive operation
Supports busbar mounting configurations for versatile connectability
Manufactured in accordance with strict international compliance standards
Designed for horizontal mounting, ensuring flexible configuration options
Built with quality materials for enhanced durability and longevity
Offers excellent protection with a degree of protection rated at IP30
Facilitates screw connection for straightforward integration with other components
Includes a cover grip actuator for intuitive operation
Supports busbar mounting configurations for versatile connectability
Manufactured in accordance with strict international compliance standards
Related links
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
