Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 262-648
- Mfr. Part No.:
- EBV233TV1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,591.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,591.67 |
*price indicative
- RS Stock No.:
- 262-648
- Mfr. Part No.:
- EBV233TV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector from Eaton is an advanced low voltage device designed to provide reliable protection and operational efficiency in a variety of electrical distribution applications. It features a robust design that accommodates high current loads up to 400 A, making it ideal for transformer substations and industrial low voltage systems. Constructed with high-quality materials, this product ensures exceptional performance under demanding conditions and complies with essential industry standards. The innovative design includes vertical fuse links that support simultaneous switching and a convenient busbar mounting method, enhancing installation flexibility. With a maximum rated operation voltage of 690 V, this switch disconnector stands out for its reliability and safety, making it an essential component for modern electrical installations.
Robust construction ensures longevity and durability in challenging environments
Designed for three-pole configurations, enhancing versatility in diverse applications
Supports vertical fuse links for effective simultaneous switching
Includes V-clamps for secure electrical connections
Compliant with IEC standards for added safety and reliability
Lightweight design facilitates easier handling and installation
Designed for three-pole configurations, enhancing versatility in diverse applications
Supports vertical fuse links for effective simultaneous switching
Includes V-clamps for secure electrical connections
Compliant with IEC standards for added safety and reliability
Lightweight design facilitates easier handling and installation
Related links
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
