Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

MYR1,703.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,703.71

*price indicative

RS Stock No.:
261-715
Mfr. Part No.:
EBV233TW0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is designed to meet the rigorous demands of industrial applications, providing reliable operation at 400 A and 690 V AC. Engineered for efficiency, it facilitates seamless connections through its three-pole configuration and is compatible with NH1 and NH2 fuse links. The product boasts a robust construction that accommodates 185 mm busbar mounting, ideal for environments where space and performance are critical. Its thoughtful design ensures simultaneous switching, enhancing the safety and reliability of your electrical system. Furthermore, compliance with IEC 60947-1 and IEC 60947-3 standards guarantees top-tier reliability in operational settings, catering to both transformer substations and low voltage distribution boards.

Engineered for low voltage applications, ensuring optimal performance
Utilises a durable design that can withstand industrial conditions
Accommodates a flexible range of fuse links for varied operational needs
Supports efficient busbar mounting for easy integration into existing setups
Enhanced safety features through a well-structured three-pole system
Resilient construction that ensures longevity in high-demand environments

Related links