Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

MYR1,429.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,429.14

*price indicative

RS Stock No.:
261-706
Mfr. Part No.:
EBH2O3TV1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector exemplifies reliability and efficiency in high-performance electrical applications. Designed with a robust construction, it supports a 400 A capacity while handling voltages up to 690 V. Not only does this product offer seamless operation with its three-pole configuration, but it also adheres to international IEC standards for industrial use, making it an essential component for diverse installations such as motor control centres and distribution boards. Its user-friendly plate mounting system simplifies installation, while features like V-clamps ensure secure connections for sector-shaped conductors. With CE and IEC/EN certifications, this disconnector guarantees quality and safety in operation, perfect for industrial settings where performance and protection are paramount.

Innovative design suited for low voltage applications
Capable of handling a significant electrical load efficiently
Comes with versatile mounting options to suit various installation requirements
Built to comply with stringent international safety standards
Utilises a cover grip actuator for easy operation
Designed specifically for seamless integration with NH2 fuses
Offers front side access for convenient control and monitoring
Features IP30 rated protection for durability in challenging environments
Optimally suited for use in motor control centres and distribution cabinets

Related links