Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 248-901
- Mfr. Part No.:
- 183065 XNH2-S400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,363.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,363.20 |
*price indicative
- RS Stock No.:
- 248-901
- Mfr. Part No.:
- 183065 XNH2-S400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Vertical, Horizontal | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 400A | |
| Series | xEffect XNH | |
| IP Rating | IP2XC, IP20, IP10 | |
| Fuse Current | 400A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Vertical, Horizontal | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 400A | ||
Series xEffect XNH | ||
IP Rating IP2XC, IP20, IP10 | ||
Fuse Current 400A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device is engineered for impeccable circuit protection, designed to seamlessly integrate into busbar systems. With a robust three-pole NH fuse-switch flange connection, this innovative solution accommodates significant cable sizes while ensuring reliable operation. Its thoughtful design factors include a compact footprint of 306 mm in length and multiple connection options, catering to varied installation needs. Built from durable materials, this product is not only halogen-free but also conforms to RoHS requirements, making it suitable for environmentally conscious applications. Coupled with its commendable technical specifications and compliance with rigorous safety standards, The Eaton xEffect XNH device guarantees peace of mind in expansive electrical setups. Elevate your electrical infrastructure with a dependable choice that meets stringent operational demands.
Engineered for permanent operation to ensure reliability
Halogen-free construction promotes a safer environment
Robust design accommodates diverse cable connections
Self-extinguishing flammability characteristics enhance safety
Innovative design allows for both vertical and horizontal mounting
Advanced electromagnetic compatibility ensures optimal performance
Flex system compatibility allows for adaptable incoming supply
Comprehensive certifications enhance trust in quality and safety
Meets high heat dissipation standards for effective thermal management
Flexible actuator position optimises accessibility during operation
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
