Siemens Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 155-935
- Mfr. Part No.:
- 3VA1340-1AA32-0JA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR6,520.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,520.89 |
*price indicative
- RS Stock No.:
- 155-935
- Mfr. Part No.:
- 3VA1340-1AA32-0JA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector is engineered for reliability and efficiency, making it an essential component in any electrical system. Designed to accommodate IEC frame standards, it encompasses a robust 3-pole construct ideal for various applications.
Complies with IEC frame standards for universal application
Validated by multiple industry approvals for peace of mind
Lightweight design facilitates easier installation and handling
Validated by multiple industry approvals for peace of mind
Lightweight design facilitates easier installation and handling
Related links
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
