Eaton Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 232-041
- Mfr. Part No.:
- 110768 N3-400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,798.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,798.97 |
*price indicative
- RS Stock No.:
- 232-041
- Mfr. Part No.:
- 110768 N3-400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for reliability and efficiency, designed to handle demanding applications while ensuring optimal safety. This robust 3-pole switch-disconnector is capable of a substantial 400A rating, making it ideal for high-performance environments. Its advanced features such as a positive drive mechanism enhance operational security, while its compact dimensions allow for easy integration into various installations.
Designed with maintenance and service needs in mind
Clearly defined switch positions for user convenience
Corrosion resistant to meet demanding operational conditions
Exceptional electromagnetic compatibility for reduced interference
Efficient heat dissipation to maintain performance under load
Clearly defined switch positions for user convenience
Corrosion resistant to meet demanding operational conditions
Exceptional electromagnetic compatibility for reduced interference
Efficient heat dissipation to maintain performance under load
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
