Eaton Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 230-319
- Mfr. Part No.:
- 110769 N3-630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,716.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,716.39 |
*price indicative
- RS Stock No.:
- 230-319
- Mfr. Part No.:
- 110769 N3-630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for optimal performance in demanding environments. This robust and reliable circuit breaker offers advanced switching technology to enhance electrical safety and operational efficiency. With a rated current of 630 A, it effortlessly accommodates high loads while maintaining compliance with international standards.
Features finger and back of hand proof protection to enhance user safety
Allows for various mounting methods
Supports an extensive terminal capacity for easy connectivity
Includes options for optional voltage release to suit specific needs
Highlights extensive lifespan ratings that contribute to reduced maintenance costs
Allows for various mounting methods
Supports an extensive terminal capacity for easy connectivity
Includes options for optional voltage release to suit specific needs
Highlights extensive lifespan ratings that contribute to reduced maintenance costs
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 630A Max Current
