Sylvania SylFlood Floodlight, 17 W Black, 2000 lm, IP65, 240V
- RS Stock No.:
- 622-310
- Mfr. Part No.:
- 90153
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR97.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.79 |
*price indicative
- RS Stock No.:
- 622-310
- Mfr. Part No.:
- 90153
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 17W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Mount Type | Floor Standing | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 40°C | |
| Series | SylFlood | |
| Width | 108mm | |
| Depth | 100mm | |
| Height | 23mm | |
| Standards/Approvals | UKCA, CE | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 17W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Black | ||
Mount Type Floor Standing | ||
Luminous Flux 2000lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 40°C | ||
Series SylFlood | ||
Width 108mm | ||
Depth 100mm | ||
Height 23mm | ||
Standards/Approvals UKCA, CE | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Diffuser Material Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 7000 lm 240V
- Sylvania SylFlood Floodlight 5000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
