Sylvania SylFlood Floodlight, 9.5 W Black, 1000 lm, IP65, 240V
- RS Stock No.:
- 622-309
- Mfr. Part No.:
- 90151
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR81.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.49 |
*price indicative
- RS Stock No.:
- 622-309
- Mfr. Part No.:
- 90151
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Floodlight | |
| Power | 9.5W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Floor Standing | |
| Luminous Flux | 1000lm | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -20°C | |
| Colour Reference Code | RAL 9017 | |
| Series | SylFlood | |
| Maximum Operating Temperature | 40°C | |
| Height | 23mm | |
| Depth | 100mm | |
| Width | 108mm | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 110° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Floodlight | ||
Power 9.5W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Floor Standing | ||
Luminous Flux 1000lm | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 30000h | ||
Minimum Operating Temperature -20°C | ||
Colour Reference Code RAL 9017 | ||
Series SylFlood | ||
Maximum Operating Temperature 40°C | ||
Height 23mm | ||
Depth 100mm | ||
Width 108mm | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 110° | ||
Diffuser Material Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 7000 lm 240V
- Sylvania SylFlood Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 5000 lm 240V
- Nightsearcher NEXSUN Floodlight 1 W Black IP65, 3.7V
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
