Sylvania SylFlood Floodlight, 26 W Black, 3000 lm, IP65, 240V

Subtotal (1 unit)*

MYR130.39

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.39

*price indicative

RS Stock No.:
622-311
Mfr. Part No.:
90155
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Power

26W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Floor Standing

Colour

Black

Luminous Flux

3000lm

Colour Temperature

4000K

Lifespan

30000h

Colour Reference Code

RAL 9017

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Series

SylFlood

Width

125mm

Standards/Approvals

CE, UKCA

Height

26mm

Depth

112mm

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Glass

Beam Angle

110°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.

White reflector

IP65 protection rated

Non dimmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy