Sylvania SylFlood Floodlight, 58 W Black, 7000 lm, IP65, 240V
- RS Stock No.:
- 622-314
- Mfr. Part No.:
- 90159
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR228.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.18 |
*price indicative
- RS Stock No.:
- 622-314
- Mfr. Part No.:
- 90159
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 58W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 7000lm | |
| Colour | Black | |
| Mount Type | Floor Standing | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9017 | |
| Series | SylFlood | |
| Maximum Operating Temperature | 40°C | |
| Width | 251mm | |
| Standards/Approvals | UKCA, CE | |
| Height | 33mm | |
| Depth | 196mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 58W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 7000lm | ||
Colour Black | ||
Mount Type Floor Standing | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9017 | ||
Series SylFlood | ||
Maximum Operating Temperature 40°C | ||
Width 251mm | ||
Standards/Approvals UKCA, CE | ||
Height 33mm | ||
Depth 196mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 5000 lm 240V
- Sylvania SylFlood Floodlight 3000 lm, IP65
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
