Sylvania SylFlood PIR Included Floodlight, 10.5 W Black, 1000 lm, IP65, 240V
- RS Stock No.:
- 622-315
- Mfr. Part No.:
- 90162
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR149.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.94 |
*price indicative
- RS Stock No.:
- 622-315
- Mfr. Part No.:
- 90162
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 10.5W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Floor Standing | |
| Colour | Black | |
| Luminous Flux | 1000lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 40°C | |
| Series | SylFlood | |
| Standards/Approvals | UKCA, CE | |
| Width | 125mm | |
| Height | 52mm | |
| Depth | 52mm | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 10.5W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Floor Standing | ||
Colour Black | ||
Luminous Flux 1000lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 40°C | ||
Series SylFlood | ||
Standards/Approvals UKCA, CE | ||
Width 125mm | ||
Height 52mm | ||
Depth 52mm | ||
Lamp Type LED | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Diffuser Material Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 3000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
